MYIR MYD-YF13X Development Boards
MYIR MYD-YF13X Development Boards is designed to unleash the full potential of the ST STM32MP135 Arm® Cortex®-A7 processor. This MYIR MYD-YF13X board combines the MYC-YF13X CPU module with a feature-rich base board, offering a comprehensive solution for exploring the processor's capabilities. With a clock speed of up to 1GHz and an array of features, including a dedicated LCD-TFT parallel display interface, a 16-bit parallel camera, and dual Ethernet ports, the MYD-YF13X Development Board is an ideal choice for a wide range of applications.
Features
- MYC-YF13X CPU module as controller board
- 1GHz ST STM32MP135 Arm Cortex-A7 processor
- 256/512MB DDR3L, 256MB Nand FLASH/4GB eMMC, 32Kbit EEPROM
- RS232, RS485, 2 x USB 2.0 HOST, USB 2.0 OTG, CAN, Micro SD card slot
- 2 x Gigabit Ethernet, 4G LTE module interface
- 1x LCD interface, 1 x parallel camera interface, audio input/output
- Supports running Linux 5.15 OS
- Optional 7-inch LCD module, camera module, and RGB-to-HDMI module
Yayınlandı: 2023-06-21
| Güncellenmiş: 2025-12-12