MYIR MYS-6ULX Single Board Computers
MYIR MYS-6ULX Single Board Computers are designed for Industry 4.0 and the Internet of Things (IoT) applications. These boards are based on the NXP i.MX6 UltraLite/6ULL processor family, which has an efficient Arm® Cortex®-A7 core and can operate at 528MHz. MYIR MYS-6ULX Single Board Computers includes two 2mm-pitch, 2x20-pin headers to allow extension of the controller signals and ports to the base board through headers and connectors. This release more features of the i.MX6UL/6ULL processors, enabling use as a system-on-module (SoM) for embedded designs.The MYS-6ULX series offers two variants: MYS-6ULX-IOT and MYS-6ULX-IND (or MYS-6ULY2). Both have the same hardware circuit design and are fully software compatible.
The MYS-6ULX-IND boards are ideal for industry 4.0 applications and based on i.MX6UL series processors. The devices support a -40°C to +85°C extended temperature operation, making them suitable for industrial control and communication applications.
The MYS-6ULX-IOT is designed for IoT applications and uses i.MX6ULL series processors. The MYS-6ULX-IOT has a USB-based Wi-Fi® module with antenna on the board.
Features
- Both series
- 70mm x 55mm dimensions (8-layer PCB design)
- 5V/1A power supply
- Approximate power consumption: 5V/0.25A (single board), 5V/0.4A (board and 4.3" LCD), 5V/0.8A (board and 7" LCD)
- DDR3 256MB (supports up to 2GB)
- NAND flash 256MB (supports 512MB/1GB)
- Ethernet 1 x 10/100Mbps
- 1x USB host, 1x micro USB device
- 1x micro SD card slot
- 1x reset button, 1x user button
- 1x LED power indicator, 2x user LEDs
- LCD connector: 24-bit RGB LCD and touch screen (50-pin FPC connector)
- Debug connector 2.5mm-pitch, 3-pin headers, TTL
- Expansion headers: 2 2mm-pitch, 2x20-pin male headers
- MYS-6ULX-IND (or MYS-6ULY2-256N256D-50-I-IND)
- Target application: Industry 4.0
- MCIMX6Y2CVM05A / MCIMX6G2CVM05A CPU
- -40°C to +85°C working temperature range
- MYS-6ULX-IOT
- Target applications: IoT
- MCIMX6Y2DVM05A CPU
- Wi-Fi module
- 2.4GHz, IEEE 802.11b/g/n standards
- 0°C to +70°C working temperature range
Yayınlandı: 2018-11-06
| Güncellenmiş: 2025-02-20