NDK
NDK is a major manufacturer and supplier of crystal devices with a vast array of applications that are essential components in virtually all electronic equipment. The company is also applying its crystal technologies to sensors and a full spectrum of new high-value-added components and products with the aim of achieving sustained business growth as a comprehensive manufacturer of frequency control devices.
Öne Çıkan Ürünler NDK
NX1008AA Surface-Mount Crystals
Thin (0.30mm height) and compact (1.0mm length x 0.8mm width) crystals for short-range wireless.
NX1210AB Surface-Mount Crystals
Thin (0.30mm height) and compact (1.2mm length x 1.0mm width) crystals for short-range wireless.
NX1612AA Crystal Units
For TV tuners, OA, AV, and short-range wireless applications such as wireless LAN and BLUETOOTH®.
NX3225SA Crystal Units
Compact, thin package, 3.2mm x 2.5mm x 0.55mm dimensions, and heat, vibration, and shock resistant.