NeoCortec NC2400 Wireless Mesh Network Modules

NeoCortec NC2400 Wireless Mesh Network Modules are offered for the 2.4GHz frequency band in a series of pre-approved modules. The modules are ideal for a broad range of applications. They are cost-efficient and easy to integrate into products. The modules have the same footprint, so target products don't need to change to support the full range of frequency bands.

Features

  • Add power and an antenna to create a fully functional Wireless Mesh Network node
  • NeoMesh Protocol Stack optimized for ultra-low power and reliability
  • Generic Application layer, which can be configured to suit the product needs
  • Ultra Small Form-factor, which allows for easy integration in compact products
  • Supply Range 2.0 – 3.6V suitable for direct battery operation
  • Pre-certified for ETSI, FCC & IC

Applications

  • Wireless sensor networks
  • Automatic meter reading
  • Advanced metering infrastructure
  • Mobile ad-hoc networks
  • Home control & building automation
  • Industrial automation
  • Alarm and security systems
  • Agricultural and forest monitoring

Block Diagram

Block Diagram - NeoCortec NC2400 Wireless Mesh Network Modules
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
NC2400C NC2400C Veri Sayfası Ağ Modülleri NeoMesh Wireless Mesh Network module for 2.4GHz
NC2400P NC2400P Veri Sayfası Ağ Modülleri NC2400P Network module NeoMesh 2.4 GHz
Yayınlandı: 2021-02-10 | Güncellenmiş: 2024-07-30