NEUTRIK DLX XLR Connectors

NEUTRIK DLX XLR Connectors feature a compact all-metal housing with a duplex ground contact that offers high RF protection and shielding. The male connectors of the DLX Series feature an all-metal retention bar. Cage-type female contacts on the 3-pole version increase conductivity. The 4- to 7-pole versions feature machined male and female contacts. D-style housing provides installation compatibility with industry-standard D mounting dimensions. For space-sensitive applications (such as plug-in modules and small portable devices), NEUTRIK offers an asymmetric push tab. By using this design, a vertical (stacking) space-saving of approximately 20% can be achieved.

Features

  • All-metal housing offers best overall RF protection and electromagnetic shielding
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • Optional connection to easily join Pin 1 to chassis ground
  • D-style housing provides installation compatibility with industry-standard D mounting dimensions

Featured Product

Asymmetric Tab

View Results ( 38 ) Page
Parça Numarası Veri Sayfası Açıklama Pozisyon Sayısı Akım Oranı Kontak Kaplama
NC4MD-LX NC4MD-LX Veri Sayfası XLR Konnektörler Recpt DLX 4 pin M solder nickel/silver 4 Position 10 A Silver
NC3FD-LX-B NC3FD-LX-B Veri Sayfası XLR Konnektörler 3P FEM BLACK/GOLD DUPLEX GRD CONTACT 3 Position 16 A Gold
NC3FD-LX-BAG NC3FD-LX-BAG Veri Sayfası XLR Konnektörler 3P FEM BLACK/SILVER DUPLEX GRD CONTACT 3 Position 16 A Silver
NC3MD-LX NC3MD-LX Veri Sayfası XLR Konnektörler 3P MALE NICKEL/SILVR DUPLEX GRD CONTACT 3 Position 16 A Silver
NC3MD-LX-B NC3MD-LX-B Veri Sayfası XLR Konnektörler 3P MALE BLACK/GOLD DUPLEX GRD CONTACT 3 Position 16 A Gold
NC4FD-LX NC4FD-LX Veri Sayfası XLR Konnektörler Recpt DLX 4 pin F solder nickel/silver 4 Position 10 A Silver
NC4FD-LX-B NC4FD-LX-B Veri Sayfası XLR Konnektörler Recpt DLX 4 pin F solder; black/gold 4 Position 10 A Gold
NC4FD-LX-BAG NC4FD-LX-BAG Veri Sayfası XLR Konnektörler Recpt DLX 4 pin F solder; black/silver 4 Position 10 A Silver
NC5FD-LX NC5FD-LX Veri Sayfası XLR Konnektörler Recpt DLX 5 pin F solder nickel/silver 5 Position 7.5 A Silver
NC5FD-LX-B NC5FD-LX-B Veri Sayfası XLR Konnektörler Recpt DLX 5 pin F solder; black/gold 5 Position 7.5 A Gold
Yayınlandı: 2017-08-07 | Güncellenmiş: 2024-05-07