NEUTRIK etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

etherCON TOP Connectors

NEUTRIK etherCON® Connectors

Features
           •   
Heavy-duty sealed RJ45 system designed for harsh environments
           •   Rugged cable connector carriers that accept most RJ45 plugs
           •   D-sized receptacles for PCB mount and IDC termination
           •   Include feedback adapters
           •   Outdoor protection, according to IP65 and UL50E
           •   Uses high-impact UV resistant materials per UL certification
           •   Comes with attached cover for sealing after disconnection
           •   Class D or CAT5e, according to ISO/IEC 11801 and TIA/EIA 568B

View Product List

CAT 6A

NEUTRIK etherCON® Connectors

Features
           •   Ruggedized connector range with Cat 6A component compliance, according to ISO / IEC 11801 respectively EN50173-1, and Cat 6A, according to TIA / EIA 568-C.2
           •   D-size chassis connector for IDC self-termination or as feed-thru adapter
           •   IP65 protected version available
           •   PoE+ compliant, according to 802.3at Type2
           •   Downwards compatible with the existing etherCON Cat 5 range

View Product List

CAT 5 / CAT 5E

NEUTRIK etherCON® Connectors

Features
           •   Space-saving Type A or B receptacles - horizontal or vertical PCB design available
              Vertical PCB design at 24mm distance to the front panel, fits the widely accepted industry-standard dimensions for XLRs, 1/4" jacks, etc.
           •   PoE+ compliant, according to 802.3at Type2
           •   CAT5e performance, according to ISO / IEC 11801 and TIA / EIA 568-C.2
           •   Shielded or non-shielded versions available
           •   Two types of light pipes available to accommodate through-hole LEDs or SMD LEDs
              Accommodates rugged etherCON NE8MC cable carriers or any standard RJ45 plug
           •   D-type receptacles - horizontal PCB or punch terminal (Krone or 110) design available

View Product List

Class D

NEUTRIK etherCON® Connectors

Features
           •   PoE+ compliant, according to 802.3at Type2
           •   Shielded or non-shielded versions available
              Two types of light pipes available to accommodate through-hole LEDs or SMD LEDs
           •   Horizontal PCB or punch terminal (Krone or 110) design available
           •   Unified metal flange equal to D series XLR, speakON, powerCON, and BNC Bulkhead
           •   Receptacles comply with Class D Link performance

View Product List

CAT 6

NEUTRIK etherCON® Connectors

Features
           •   Cat 6 compliant, according to ISO / IEC 11801, TIA / EIA 568C.2, EN50173-1
           •   Dust- and water-resistant, according to IP65 in mated condition
           •   Push-pull mating design provides a secure locking system
              Shielded system provides high noise immunity and EMI protection
           •   IDC contacts for tool-free assembly
           •   Ready-made patch cables or cable connector for self-termination with rugged diecast cable carrier and unique chuck-type strain relief

View Product List

Accessories

NEUTRIK etherCON® Connectors

A variety of accessories is available for etherCON® Connectors. These accessories include mounting screws, coding rings, boots, bushings, plates, gaskets, seals, and waterproof kits.

View Product List

Neutrik Push Saves Space

Chart - NEUTRIK etherCON® Connectors

Videos

Yayınlandı: 2015-09-04 | Güncellenmiş: 2024-09-11