NEUTRIK opticalCON® Fiber Optic LITE Cable Assemblies

NEUTRIK opticalCON® Fiber Optic LITE Cable Assemblies are waterproof in mated conditions, according to IP65 standards, and offer a small form factor. These assemblies feature products from various series, including DUO LITE, QUAD LITE, MTP 12 LITE, and MTP 24 LITE. The DUO LITE assemblies are a two-channel fiber optic connection system and a cost-effective connection for semi-permanent and permanent installations. QUAD LITE assemblies feature four channels and have a push-pull locking mechanism for increased ease of use. NEUTRIK MTP 12 LITE and MTP 24 LITE assemblies offer a 12-channel and 24-channel connection system, respectively, and are recommended for multi-signal transmissions. 

Features

  • DUO LITE
    • 2-channel fiber optic connection system
    • Cost-optimized fiber connection for semi and permanent installations
    • Small form factor
    • Push-pull locking mechanism for save connections
    • Easy to clean, no special tools required
    • Compatible with standard opticalCON DUO chassis NO2-4FDW-A
  • QUAD LITE
    • 4-channel fiber optic connection system
    • Push-pull locking mechanism
    • Recommended for point-to-point connections
    • Easy to clean, no special tools required
    • Tactical patch cable
    • Compatible with standard opticalCON ADVANCED NO4FDW-A chassis
  • MTP 12 LITE and MTP 24 LITE
    • 12-channel MTP based fiber optic connection system (MTP 12 LITE)
    • 24-channel MTP based fiber optic connection system (MTP 24 LTE)
    • Recommended for multi-signal transmissions
    • Push-pull locking mechanism
    • Custom color coding
    • Rugged housing
    • Rubber protection cap
    • Compatible with standard opticalCON ADVANCED NO12FDW-A chassis (MTP 12 LITE)
    • Compatible with standard opticalCON ADVANCED NO24FDW-A chassis (MTP 24 LITE)
Yayınlandı: 2021-04-28 | Güncellenmiş: 2024-05-07