NEUTRIK rearTWIST UHD BNC Connectors
NEUTRIK rearTWIST UHD connectors are rugged and reliable, and specifically designed for high-resolution video signal transmissions. Due to the unique insulator and contact pin design, the connectors feature low return loss values for 4K and 8K signals. NEUTRIK rearTWIST UHD BNC connectors have been designed to transmit ultra-high-definition data signals within the required return loss limits. The connectors are easy to handle in high-density applications such as video patch bays and switches.Features
- Screen and cable jacket crimp instead of screen crimp only
- Grooved inner surface holds the cable jacket to prevent tearing braids
- High frequency optimized insulator design for UHD-transmissions
- Reduced pin diameter for performance improvement (return loss values)
- Swiss antraloy plating
- rearTWIST boot for easy access in high-density applications
Yayınlandı: 2015-07-10
| Güncellenmiş: 2024-05-07