NEUTRIK speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.

Features

  • Reliable and robust, easy and fast to assemble
  • 2-, 4-, and 8-pole cable and chassis connectors in various versions
  • Up to 50A current rating
  • Convertable right-angle version
  • Weatherproof and extremely robust
  • Optimal quick-lock system for speaker applications
  • Proven and unique chuck-type cable strain relief
  • Outstanding cost-performance ratio
  • De facto standard
  • Meets all worldwide safety requirements
Yayınlandı: 2020-09-04 | Güncellenmiş: 2024-08-23