NEUTRIK speakON FXX Cable Connectors

NEUTRIK speakON FXX Cable Connectors offer a ≤2mΩ contact resistance, 2.8kVAC dielectric strength, and a 37Arms current rating. These connectors feature an easy and reliable twist-lock system and have solid contacts with screw-type terminals, including stranded wire protection. The speakON FXX connectors have an ergonomic design with slip-proof two-component molded housing and improved kink protection by a two-component bushing. NEUTRIK speakON FXX Cable Connectors NL2FXx-W-S connectors mate with 2-pole chassis connectors, as well as 4-pole chassis connectors.

Features

  • Screw terminal assembly
  • Chuck-type strain relief for cable diameters 6mm to 12mm
  • Chuck-type strain relief for cable diameters 10mm to 16mm (NL4FXX-W-L)
  • Easy and reliable twist-lock system
  • Improved kink protection by two-component bushing
  • Ergonomic design with slip-proof two-component molded housing
  • Ease-of-assembly design

Specifications

  • Up to 37Arms current rating
  • ≤2mΩ contact resistance
  • 2.8kVAC dielectric strength
  • >10GΩ initial insulation resistance
  • 2 or 4 electrical contacts
  • -33°C to +80°C temperature range
  • IEC 61984 certified
Yayınlandı: 2023-02-28 | Güncellenmiş: 2024-05-28