2J Antennas 5G NR Antennas

2J Antennas 5G New Radio (NR) Antennas deliver high performance in a magnetic- or adhesive-mount design for 5G NR from 617MHz to 5925MHz. These ultra-wideband antennas offer maximum input power of 25W or 35W, linear polarization, an omnidirectional radiation pattern, and a peak gain of 2.9dBi, 3.1dBi, or 4dBi. The 2J3683M antenna is ground plane dependent and features Ø31mm x 109mm dimensions. The 2JP0383P offers an ultra-compact, self-adhesive fiberglass body measuring 90mm x 14mm x 0.9mm and is ground plane independent. The 2JP0883P is also ground plane independent and comes in a 152.4mm x 35mm x 0.9mm fiberglass package that is self-adhesive. This 2J Antennas 5G NR series is RoHS and REACH compliant.

Features

  • 2J3683M
    • 5GNR / 4G / 3G / 2G
    • Magnetic-mount whip antenna
    • Small form factor with low profile
    • Ground plane dependent
  • 2JP0383P
    • 5G NR / 4GLTE / FirstNet / CBRS / LPWA / 3G / 2G
    • Rigid internal antenna
    • Self-adhesive
    • Fiberglass material
    • Ground plane independent
    • Full 4GLTE backward compatibility
    • Ultra-compact size
  • 2JP0883P
    • 5GNR / 4GLTE / FirstNet / CBRS / 3G / 2G
    • Rigid internal antenna
    • Self-adhesive
    • Fiberglass material
    • Ground plane independent
    • Full 4GLTE backward compatibility
  • All types
    • Ultra-wideband
    • High performance
    • Measured in certified CTIA 3D anechoic chamber
    • RoHS and REACH compliant

Specifications

  • 5G NR frequencies
    • 617MHz to 960MHz
    • 1427MHz to 2690MHz
    • 3300MHz to 5000MHz
    • 5150MHz to 5925MHz
  • 5G NR peak gain
    • 2J3683M: 2.9dBi
    • 2JP0383P: 3.1dBi
    • 2JP0883P: 4dBi
  • Linear polarization
  • Omnidirectional radiation pattern
  • 50Ω impedance
  • 25W or 35W maximum input power
  • Dimensions
    • 2J3683M: Ø31mm x 109mm
    • 2JP0383P: 90mm x 14mm x 0.9mm
    • 2JP0883P: 152.4mm x 35mm x 0.9mm
Yayınlandı: 2025-10-01 | Güncellenmiş: 2025-11-20