2J Antennas Bayonet Antennas
2J Antennas Bayonet Antennas cover a wide array of frequency bands and standards, including Wi-Fi®, BLUETOOTH®, Zigbee®, LoRa, ISM, Sigfox, 5G, 4G, 3G, and 2G. These omnidirectional antennas are ground plane independent and come in a wall- or connector-mount design with an IP67 protection rating, depending on the model. The series includes a variety of connector types, such as SMA-male standard, N-male right angle, and N-male or female standard. Additional features include linear polarization, 50Ω impedance, and a maximum input power of 25W, 35W, or 50W. These Bayonet antennas from 2J are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH requirements.
Features
- Wall- or connector-mount design
- Ground plane independent
- Wide array of frequency bands and standards
- IP67 protection rating, depending on model
- Variety of connector types, including N-male or female standard, N-male right angle, and SMA-male standard
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- 50Ω impedance
- 25W, 35W, or 50W maximum input power
- Linear polarization
- Omnidirectional radiation pattern
Yayınlandı: 2025-10-02
| Güncellenmiş: 2025-11-18