2J Antennas Brick Antenna

2J Antennas Brick Antenna is a 5G New Radio (NR) antenna featuring a small, surface-mount design made from fiberglass material. This high-performance device is ground plane dependent with linear polarization and an omnidirectional radiation pattern. The antenna operates in a 617MHz to 5925MHz frequency range and offers 50Ω impedance and 25W maximum input power. 2J Antennas Brick Antenna comes in a 40mm x 8mm x 3mm package that is RoHS and REACH compliant, making it suitable for a variety of applications.

Features

  • Surface-mount design
  • Small size
  • High performance
  • Fiberglass material
  • Ground plane dependent
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • 5G NR
    • 617MHz to 960MHz
    • 1427MHz to 2690MHz
    • 3300MHz to 5000MHz
    • 5150MHz to 5925MHz
  • 50Ω impedance
  • 25W maximum input power
  • Linear polarization
  • Omnidirectional radiation pattern
  • 40mm x 8mm x 3mm dimensions

Antenna Parameters

Performance Graph - 2J Antennas Brick Antenna
Yayınlandı: 2025-10-03 | Güncellenmiş: 2025-11-20