2J Antennas Cutlass Antenna

2J Antennas Cutlass Antenna offers a high-performance, connector-mount design that is ground plane independent. This ultra-wideband 5G New Radio (NR) antenna operates in a 617MHz to 5925MHz frequency range with linear polarization, an omnidirectional radiation pattern, 50Ω impedance, and 25W maximum input power. The construction features a hinged connector, 170mm x 18mm x 10mm dimensions, and RoHS and REACH compliance. Testing for the 2J Cutlass Antenna is measured in a certified CTIA 3D anechoic chamber.

Features

  • Connector mount
  • Ultra-wideband antenna
  • High performance
  • Ground plane independent
  • Hinged connector
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • 5G NR
    • 617MHz to 960MHz
    • 1427MHz to 2610MHz
    • 3300MHz to 5000MHz
    • 5150MHz to 5925MHz
  • Linear polarization
  • Omnidirectional radiation pattern
  • 50Ω impedance
  • 25W maximum input power
  • 170mm x 18mm x 10mm dimensions

Antenna Parameters

Performance Graph - 2J Antennas Cutlass Antenna
Yayınlandı: 2025-10-06 | Güncellenmiş: 2025-11-18