2J Antennas Dagger Antenna
2J Antennas Dagger Antenna features waterproof construction with a connector mount and IP67 and IP69 certificates. This ultra-wideband 5G New Radio (NR) antenna is ground plane independent and provides high performance in the 617MHz to 3800MHz frequency range. Additional features include 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. The Dagger antenna from 2J comes in a 192mm x 20mm x 18mm package that is RoHS and REACH compliant.
Features
- Connector mount
- Ultra-wideband antenna
- High performance
- Ground plane independent
- Waterproof
- IP67 and IP69 certificates
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- 5G NR
- 617MHz to 960MHz
- 1525MHz to 2690MHz
- 3300MHz to 3800MHz
- Linear polarization
- Omnidirectional radiation pattern
- 50Ω impedance
- 25W maximum input power
- 192mm x 20mm x 18mm dimensions
Antenna Parameters
Yayınlandı: 2025-10-07
| Güncellenmiş: 2025-11-18