2J Antennas Helm Antennas
2J Antennas Helm Antennas are designed for the 5G New Radio (NR) standard and GPS, GLONASS, QZSS, and Galileo systems. The 2J6A86BGF-RB-SP also operates in the 2.4GHz, 5GHz, and 6GHz ISM radio bands. These Helm antennas are ground plane dependent and feature screw mounting, an anti-rotation design, and IP67, IK09, and IP69K certifications. Pre-filtered GNSS is also available. Specifications include 35W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Helm Antennas are measured in a certified CTIA 3D anechoic chamber and comply with RoHS and REACH requirements.
Features
- Screw mount
- Anti-rotation
- Pre-filtered GNSS (except 2J6A83B-RB-SP)
- Ground plane dependent
- IP67, IK09, and IP69K certificates
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- All types
- Linear polarization
- Omnidirectional radiation pattern
- 50Ω impedance
- 35W maximum input power
- Ø69mm x 65.5mm dimensions
- 2J6A83B-RB-SP
- 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- 5G NR
- 2J6A84BGF-RB-SP
- Cable 1: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 2: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- Cable 1: 5G NR
- 2J6A84BGFa-RB-SP
- Cable 1-2: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 3: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- Cable 1-2: 5G NR
- 2J6A86BGF-RB-SP
- Cable 1: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 2: 2.4GHz / 5GHz / 6GHz ISM
- 2410MHz to 2490MHz
- 4920MHz to 7125MHz
- Cable 3: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- Cable 1: 5G NR
Yayınlandı: 2025-10-09
| Güncellenmiş: 2025-11-18