2J Antennas High-Performance Antennas
2J Antennas High-Performance Antennas are self-adhesive and constructed from a flexible material for easy installation. These ultra-wideband antennas are ground plane independent and designed for the 5G New Radio (NR) standard, operating from 617MHz to 5925MHz. The lineup is offered in two sizes: 152.4mm x 35mm x 0.2mm and an ultra-small package of 90mm x 14mm x 0.2mm. 2J High-Performance Antennas offer 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. These antennas comply with RoHS and REACH directives.
Features
- Self-adhesive mount
- Ultra-wideband antenna
- High performance
- Flexible material
- Ground plane independent
- Ultra-small size (2JF0683P)
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
Specifications
- 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Linear polarization
- Omnidirectional radiation pattern
- 50Ω impedance
- 25W maximum input power
- Dimensions
- 2JF0683P: 90mm x 14mm x 0.2mm
- 2JF0383P: 152.4mm x 35mm x 0.2mm
Yayınlandı: 2025-10-14
| Güncellenmiş: 2025-11-20