2J Antennas I-Bar Antenna

2J Antennas I-Bar Antenna is a 5G New Radio (NR) antenna featuring an adhesive-mount design with dimensions of 116mm x 22mm x 6.7mm. This reliable antenna is ground plane independent with linear polarization and an omnidirectional radiation pattern. The I-Bar operates in a 617MHz to 5925MHz frequency range and offers 50Ω impedance and 35W maximum input power. 2J I-Bar Antenna is RoHS and REACH compliant and tested and measured in a certified CTIA 3D anechoic chamber.

Features

  • Adhesive mount
  • Ground plane independent
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • 5G NR
    • 617MHz to 960MHz
    • 1427MHz to 2690MHz
    • 3300MHz to 5000MHz
    • 5150MHz to 5925MHz
  • 50Ω impedance
  • 35W maximum input power
  • Linear polarization
  • Omnidirectional radiation pattern
  • 116mm x 22mm x 6.7mm dimensions

Antenna Parameters

Performance Graph - 2J Antennas I-Bar Antenna
Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-11-18