2J Antennas Katana Antennas
2J Antennas Katana Antennas are designed for the 5G New Radio (NR) standard and 2.4GHz / 5GHz ISM frequency bands. These connector-mount antennas are ground plane dependent and comply with RoHS and REACH directives. The 2JW1002 features high efficiency and a low profile. Both the 2JW1683 and 2JW1683-FKD are ultra-wideband antennas with high performance, a hinged connector, and a super low profile. The 2JW1683-FKD also includes a Fakra-D Bordeaux connector. 2J Katana Antennas offer 50Ω impedance, 25W or 35W maximum input power, linear polarization, and an omnidirectional radiation pattern.
Features
- All types
- Connector mount
- Ground plane dependent
- Measured in certified CTIA 3D anechoic chamber
- RoHS and REACH compliant
- 2JW1683
- Ultra-wideband antenna
- High performance
- Super low profile
- Hinged connector
- 2JW1683-FKD
- Ultra-wideband antenna
- High performance
- Super low profile
- Hinged connector
- Fakra-D bordeaux connector
- 2JW1002
- Low profile
- High efficiency
Specifications
- All types
- Linear polarization
- Omnidirectional radiation pattern
- 50Ω impedance
- 25W or 35W maximum input power
- 2JW1683
- Ø10mm x 80mm dimensions
- 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- 2JW1683-FKD
- 90mm x 14mm x 10mm dimensions
- 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- 2JW1002
- Ø10mm x 71mm dimensions
- 2.4GHz / 5GHz ISM
- 2410MHz to 2490MHz
- 4920MHz to 5925MHz
Datasheets
Yayınlandı: 2025-10-10
| Güncellenmiş: 2025-11-18