2J Antennas Medusa Antennas

2J Antennas Medusa Antennas are ground plane independent and designed for 5G New Radio (NR), GPS, GLONASS, QZSS, Galileo, and ISM frequency bands at 2.4GHz, 5GHz, and 6GHz. These heavy-duty antennas are available in a magnetic- or screw-mount design with dimensions of Ø96mm x 90mm or 102mm. The screw-mount antennas also have an anti-rotation feature. 2J Medusa Antennas provide high performance with linear polarization and an omnidirectional radiation pattern. The Medusa series complies with RoHS and REACH directives and is IP67, IP69, and IK09 certified.

Features

  • Magnetic or screw mount
  • Heavy-duty antenna
  • Anti-rotation mounting (except 2J7083Mc)
  • High performance
  • Ground plane independent
  • IP67, IP69, and IK09 certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W or 35W maximum input power
    • Ø96mm x 90mm or 102mm dimensions
  • 2J7083Mc
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2J7A83Bc
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2J7A85Bc
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3-4: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 5925MHz
      • 5925MHz to 7125MHz
  • 2J7A84BGFc
    • Cable 1-4: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 5: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
  • 2J7A86BGFa
    • Cable 1-2: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 3-4: 2.4GHz / 5GHz / 6GHz ISM
      • 2410MHz to 2490MHz
      • 4920MHz to 5925MHz
      • 5925MHz to 7125MHz
    • Cable 5: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
Yayınlandı: 2025-10-13 | Güncellenmiş: 2025-11-18