2J Antennas Mini-Shaker & Mini-I-Bar Antennas
2J Antennas Mini-Shaker and Mini-I-Bar Antennas are designed for GPS, GLONASS, QZSS, Galileo, 5G New Radio (NR), cellular, and LTE bands. These antennas are available in adhesive- or screw-mount styles, and the Mini-Shaker antennas feature IP67 and IP69 certifications. Both types of antennas are ground plane independent and offer 25W maximum input power, 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. 2J Mini-Shaker and Mini-I-Bar Antennas comply with RoHS requirements and are tested and measured in a certified CTIA 3D anechoic chamber.
Features
- Adhesive or screw mount
- Ground plane independent
- IP67 and IP69 certificates (Mini-Shaker antennas)
- Measured in certified CTIA 3D anechoic chamber
- RoHS compliant
Specifications
- 2J5524P
- 71mm x 25mm x 7mm dimensions
- Cable 1: Cellular / LTE
- 698MHz to 960MHz
- 1710MHz to 2170MHz
- 2500MHz to 2700MHz
- 2J7684BGF
- Ø50mm x 50.8mm dimensions
- Cable 1: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- Cable 2: GPS / GLONASS / QZSS / Galileo
- 1575MHz to 1606MHz
- 2J7683B
- Ø50mm x 50.8mm dimensions
- Cable 1: 5G NR
- 617MHz to 960MHz
- 1427MHz to 2690MHz
- 3300MHz to 5000MHz
- 5150MHz to 5925MHz
- All types
- Linear polarization
- Omnidirectional radiation pattern
- 50Ω impedance
- 25W maximum input power
Yayınlandı: 2025-10-14
| Güncellenmiş: 2025-11-18