2J Antennas Sparrow Antennas

2J Antennas Sparrow Antennas feature an adhesive-mount body with IP67 and IP69 certifications and are designed for the 5G New Radio (NR) standard. The 2J4884PGF antenna is also suitable for GPS, GLONASS, QZSS, and Galileo systems. The Sparrow series is ground plane independent with linear polarization and an omnidirectional radiation pattern. These antennas have dimensions of 85mm x 35mm x 13.3mm with 25W maximum input power and 50Ω impedance. 2J Sparrow Antennas comply with RoHS and REACH directives and are tested and measured in a certified CTIA 3D anechoic chamber.

Features

  • Adhesive mount
  • Ground plane independent
  • IP67 and IP69 certificates
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • All types
    • Linear polarization
    • Omnidirectional radiation pattern
    • 50Ω impedance
    • 25W maximum input power
    • 85mm x 35mm x 13.3mm dimensions
  • 2J4883P
    • Cable 1: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
  • 2J4884PGF
    • Cable 1: 5G NR
      • 617MHz to 960MHz
      • 1427MHz to 2690MHz
      • 3300MHz to 5000MHz
      • 5150MHz to 5925MHz
    • Cable 2: GPS / GLONASS / QZSS / Galileo
      • 1575MHz to 1606MHz
Yayınlandı: 2025-10-14 | Güncellenmiş: 2025-11-18