2J Antennas T-Bar Antenna

2J Antennas T-Bar Antenna is a 5G New Radio (NR) antenna featuring an adhesive-mount design with a low profile and flexible housing, ideal for a variety of applications. This ultra-wideband, high-performance antenna operates in a 617MHz to 5925MHz frequency range and is ground plane independent. Additional features include 50Ω impedance, linear polarization, an omnidirectional radiation pattern, and an optional antenna detection resistor. 2J T-Bar Antenna offers 25W maximum input power and package dimensions of 117.4mm x 12.5mm x 6.5mm. This reliable antenna is RoHS and REACH compliant and tested and measured in a certified CTIA 3D anechoic chamber.

Features

  • Adhesive mount
  • Ultra-wideband antenna
  • Flexible housing
  • Low profile
  • High performance
  • Ground plane independent
  • Optional antenna detection resistor
  • Measured in certified CTIA 3D anechoic chamber
  • RoHS and REACH compliant

Specifications

  • 5G NR
    • 617MHz to 960MHz
    • 1427MHz to 2690MHz
    • 3300MHz to 5000MHz
    • 5150MHz to 5925MHz
  • Linear polarization
  • Omnidirectional radiation pattern
  • 50Ω impedance
  • 25W maximum input power
  • 117.4mm x 12.5mm x 6.5mm dimensions

Antenna Parameters

Performance Graph - 2J Antennas T-Bar Antenna
Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-11-18