3M 1U30A-TC USB3 Vision Camera Cable Assemblies

3M 1U30A-TC USB3 Vision Camera Cable Assemblies offer a reliable transmission range of up to 7m, ideal for industrial vision applications. These cable assemblies feature USB standard A and USB Type-C® connectors, optimized for non-repetitive fixed applications. Additional features include a robust construction, locking screw options, stable data transmission, and secure connections. 1U30A-TC cable assemblies offer a 0.5m to 10m length range, 6.2mm outside diameter cable, and reliable 5Gbps transmission. 3M 1U30A-TC USB3 Vision Camera Cable Assemblies meet the performance demands of vision systems in complex industrial settings and electronics, where durability and efficiency are required.

Features

  • Supports USB 3.0 standard
  • Connector design is compatible with USB3 vision
  • Reliable 5Gbps transmission up to 7m
  • Ultra-high bending durability
  • Longer transmission distance 
  • Locking screws available on host and camera end
  • Achieves both transmission performance and high bending durability

Applications

  • High-speed data transmission
  • High-speed connecting

Specifications

  • 0.5m to 10m lengths available
  • 6.2mm outside diameter cable
  • USB Type-C connector end A
  • +80°C maximum temperature rating
  • 30V voltage rating
  • USB standard A with locking screw, USB standard A connector end B
Yayınlandı: 2025-08-19 | Güncellenmiş: 2025-10-01