3M Electronic Specialty 3322 High Flex Life Cable

3M Electronic Speciality 3322 High Flex Life Cable is designed for demanding, motion-intensive environments where cables are repeatedly bent or folded. 3M 322 High Flex Life Cable provides up to 64 connections for larger applications and is engineered with 19-strand, high-strength copper alloy conductors in a flat ribbon format. This high-flexibility cable is zippable for branching or discrete termination and is tested to 100 million cycles repetitive flex life at 1¾" diameter.

Features

  • Foldable flat cable delivers long-term dynamic flexibility
  • High-strength copper alloy wire strands provide flex life for dynamic applications
  • 100 million cycles repetitive flex life at 1¾" diameter
  • 30AWG wire permits mass termination to a broad line of IDC connectors
  • Cable is zippable for branching or discrete termination
  • Up to 64 connections for larger applications

Applications

  • Dynamic flex applications
  • Robotics and motion systems
  • Compact electronic devices
  • High-density IDC interconnects

Specifications

  • 30.48m length
  • 6 to 64 conductors
  • 30V voltage rating
  • -20°C to +105°C operating temperature range
  • Meets FT1, VW-1, RoHS 2011/65/EU, China RoHS specifications

Dimensions

Mechanical Drawing - 3M Electronic Specialty 3322 High Flex Life Cable
Yayınlandı: 2026-03-13 | Güncellenmiş: 2026-03-18