3M Mini Stack Connector Junction Header 3S8 Series
3M Mini Stack Connector Junction Header 3S8 Series allows streamlined cable extensions in sensor wiring and operates at a 32V voltage and 2A current. These connectors offer 12 to 16 contact positions and three or four wire-mount socket positions. The 3S8 series can be used with stack and common wire-mount socket 3S5 series. The mini stack connectors come in panel-mount and free-hanging versions. 3M 3S8 Mini Stack Connector Junction Headers operate in a -20°C to +85°C temperature range and are RoHS compliant.Features
- Enables streamlined cable extensions in sensor wiring
- Panel-mount and free-hanging options
- Can be used with stack and common wire-mount socket 3S5 series
- RoHS compliant
Specifications
- 12 to 16 contact positions
- 3 or 4 wire-mount socket positions
- 32V maximum voltage
- 2A maximum current
- -20°C to +85°C temperature range
Panel-Mount Diagrams
Additional Resources
Yayınlandı: 2023-08-25
| Güncellenmiş: 2024-01-25