3M 450 Wire-to-Board Systems
3M 450 Wire-to-Board Systems is a complete end-to-end interconnect system intended for wire-to-board applications using 0.025" flat ribbon cable. It is a two-part system consisting of a boardmount header and a wiremount socket. The mating components are designed on a 1.27mm or 0.050" grid. Compared to systems based on the 2.54mm (0.100") or 2.00mm grids, the finer pitch saves valuable space on the printed circuit board yet still delivers on performance, reliability, and cost savings.Features
- 4 to 20 position
- 2-row connector with 1.27mm row spacing
- 1.27mm pitch
- 3.18mm termination post length
- Gold or nickel contact plating
- IDC or solder pin termination
- Shrouded or ribbon cable
Videos
Yayınlandı: 2019-03-28
| Güncellenmiş: 2023-06-12