3M 957 Series Box Headers

3M 957 Series Box Headers offer a robust solution for 2mm applications. The high temperature dielectric four wall box headers feature a low profile and are available in vertical and right angle with thru-hole mounting. The connectors optimize the use of PC board space, while a center slot polarization prevents mis-insertions and reduces insertion time. 

Features

  • High temperature dielectric
  • “No lead” wave and reflow solder compatible
  • Optimizes use of PC board space
  • Center slot polarization prevents mis-insertions and reduces insertion time

Applications

  • A robust solution for 2mm applications
Yayınlandı: 2008-05-15 | Güncellenmiş: 2022-03-11