3M 9703 Series Electrically Conductive Adhesive Tapes
3M™ 9703 Series 1510-001G-011 Electrically Conductive Adhesive Transfer Tapes feature adhesive-coated liners for a more conformable and flexible double-sided tape. These transfer tapes offer Z-axis-based conductivity in a variety of conductive adhesives, carriers, and fillers to provide enhanced EMI performance. The adhesive transfer tapes electrically connect and mechanically bond medium-pitch flexible circuits with other flexible circuits (flex), rigid printed circuit boards (PCB), or LCD screens. The electrically conductive adhesive transfer tapes are available in multiple thicknesses and provide EMI/RFI shielding and grounding across various frequencies.
Features
- Z-axis-based conductivity
- Conformability and edge conformance
- Excellent EMI/ESD and electrical performance over time
- Overlap resistance and electrical contact on small areas and bond lines
- High adhesion for reliable contact to various substrates
- Electrical contact to small contact areas and bond lines
- Great EMI shielding in bond line gap
- Multiple levels of adhesion, conformability, and flexibility
- Adhesion to a variety of substrates and surfaces
- Broad range of thicknesses
Additional Resource
Videos
Yayınlandı: 2023-11-17
| Güncellenmiş: 2026-04-20