3M AB8000 EMI Absorbers

3M AB8000 Electromagnetic Interference (EMI) Absorbers provide high-temperature resistance up to +150°C for near-field applications from 300MHz to 4GHz. These composite absorbers consist of silicone carrier resin and magnetic fillers, which help suppress near-field EMI noise while interacting and/or influencing an electromagnetic (EM) field to help reduce EMI transmissions or reflections. The high-temperature magnetic EMI absorbers offer a long shelf life, multiple thicknesses, and removable liners for easy handling and die-cutting. 3M AB8000 EMI Absorbers are designed for traces and small enclosures, such as mobile phones, measurement and sensor devices, computers, tablets, and automotive applications.

Features

  • Designed for traces and small enclosures
  • Layers include transparent PET film release liner, composite absorber layer, and blue PET film release liner
  • High permeability
  • Absorbing performance from 300MHz to 4GHz
  • High-performance resin system for solder reflow stable performance
  • High-temperature resistance (+150°C)
  • Available without adhesive
  • Multiple thickness options
  • Supplied on removable liners for easy handling and die-cutting
  • 2-year shelf life
  • Halogen free

Applications

  • Shields DC and low-frequency magnetic fields
  • Mobile phones
  • Computers and tablets
  • Measurement and sensor devices
  • Protects magnetic flux-sensitive devices such as Hall sensors and flux gates from external low-frequency magnetic fields
  • Electronic equipment protection for automotive

Layered Construction

Mechanical Drawing - 3M AB8000 EMI Absorbers
Yayınlandı: 2024-10-11 | Güncellenmiş: 2024-10-21