3M Electronic Specialty Adhesive Transfer Tapes with Adhesive 200MP
3M Adhesive Transfer Tapes with Adhesive 200MP are ideal for graphic attachment and membrane switch applications. The tape offers excellent quality, consistency and durability and performs well after exposure to humidity and hot/cold cycles. Specialty Adhesive Transfer Tapes are available with a variety of liner configurations to help ensure excellent process flexibility.Features
- Virtually free of vapor inclusions that are commonly found in adhesives
- Excellent high temperature performance as well as excellent shear strength
- Excellent resistance to harsh environments
- Performs well after exposure to humidity and hot/cold cycles
- Allows graphic parts to be lifted and repositioned if initial alignment is incorrect
Applications
- Aerospace applications
- Medical and industrial equipment
- Automotive
- Appliance and electronic markets
Yayınlandı: 2008-02-26
| Güncellenmiş: 2022-03-11