3M Aerospace & Defense EMI/RFI Management Solutions

3M Aerospace and Defense EMI/RFI Management Solutions improve the reliability of critical electronics and provide solutions for the unique challenges of harsh environments. These solutions help increase signal-to-noise ratios, enabling devices to operate at peak efficiency within their electromagnetic environments. The aerospace and defense EMI/RF solutions absorb EMI to help improve signal quality and maintain consistently clear signals over a wide range of frequencies. These solutions avoid electrical system redesign by offering quick, easy peel-and-stick adhesive applications. The EMI-absorbing solutions provide thickness-dependent absorption, improved antenna performance, and reduced EMI interference. The EMI shielding and grounding provide XYZ-axis or Z-axis conductivity and excellent electrical resistance for small contact areas. Typical applications include ESD, PIM management, computer systems, frame structures for mechanical bodies, cable wrapping/attachment, and bond-line gap shielding.

Features

  • EMI absorbing:
    • Absorbing capabilities up to 6GHz or 10GHz with targeted permeability
    • Absorbing performance is thickness-dependent
    • Improved antenna performance and reduced EMI interference
    • Multiple thickness options for diverse applications
    • Supplied on a removable liner for easy handling
    • Halogen-free products available
  • EMI shielding and grounding:
    • XYZ-axis or Z-axis conductivity
    • Excellent electrical resistance for small contact areas
    • High adhesion for reliable contact to various substrates
    • Great handling and workability
    • Great EMI shielding in the bond line gap
    • Multiple levels of adhesion, conformability, and flexibility
    • Broad range of thicknesses for different gap size

Applications

  • EMI shielding and grounding:
    • Shielding display wrap
    • Flex circuit to flex circuit interconnection
    • Shield can lid
    • Sensor grounding
    • Display chip on flex
    • PCB/flex/chassis grounding
    • Electrostatic Discharge (ESD)
    • EMI shield and gasket attachment
    • FPC grounding
    • Bond line gap shielding
    • PIM management
    • Computer systems
    • Frames of mechanical bodies
  • EMI absorbing:
    • Cable wrapping/attachment
    • Attached to noise (traces, ICs, and reflective enclosure surfaces)
    • Attached to metal surfaces (reduces emitting EMI noise)
    • Bond line gap shielding
    • Attached to the Semicon chip/microprocessors
    • Insert between modules
3M Aerospace & Defense EMI/RFI Management Solutions
Yayınlandı: 2026-04-20 | Güncellenmiş: 2026-05-17