3M Bumpon™ Protective Products

3M™ Bumpon™ Die-Cut and Molded Shape Protective Products are pressure-sensitive, adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.

Features

  • Excellent skid resistance
  • Long aging resiliency – will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining

Applications

  • Feet on the bottom of small appliances, desk top or handheld electronic devices, electronic cabinetry, telephones, keyboards, foot pedals, scales, clocks, speakers, dispensers, and computers
  • Stops for cabinet doors, lids, and drawers
  • Spacers for picture frames to provide alignment; for electronic and automotive applications as an aid in assembly
  • Protectors to prevent damage in shipping, and keep parts from direct contact with each other
Yayınlandı: 2015-05-11 | Güncellenmiş: 2022-11-30