3M CHG .100" Wiremount Sockets

3M CHG .100” Wiremount Sockets connect 28AWG to 22AWG discrete cables in a socket which can be plugged into industry-standard .100” pinstrip and four-wall box headers. The CHG Series socket features 3M's patented L/H contact, designed for low insertion and high retention force. 3M CHG .100” Wiremount Sockets are offered with DIN style polarization or without, and four wiping points per contact when mated to a .318” header pin. Flat ribbon cable can be used after it is prepped with a notcher.

Features

  • 10 to 64 positions
  • Single- and dual-row side-to-side stackable
  • Single-row 2 to 36 positions
  • Dual-row 6 to 72 positions
  • Dual-row polarized version
  • IDC with 4-wipe mating contact
  • 28AWG to 22AWG discrete or notched flat cable wire
  • RoHS compliant

Applications

  • Factory automation
  • Industrial controls
  • Semiconductor / LCD manufacturing machines
  • Medical
  • Elevators/lift systems
  • Elevator controls
  • Flow meters
  • Packaging systems
  • Conveyor systems
  • Motion test and measurement systems
  • Traffic light and control systems
  • Pressure sensors (Air, Water)
  • Gaming
  • LED lighting
  • Signage
  • Base press control electronics
  • Food and packaging industries
  • Automotive and metal industries

Specifications

  • Glass filled polyester insulation material
  • UL 94V-0 flammability rating
  • Copper alloy contact material
  • 30μ" [0.76μm] gold wipe area
  • -55°C to +105°C temperature range
  • Current Rating
    • 22AWG to 24AWG - 2A
    • 26AWG to 28AWG - 1.5A
Yayınlandı: 2013-08-22 | Güncellenmiş: 2026-02-23