3M Color-Coded Flat Cables

3M Color-Coded Flat Cables simplify wiring and improve organization in complex electronic systems due to their unique color-coded system. The color-coded insulation system makes it easy to identify individual conductors, reducing the risk of wiring errors or accidents and streamlining installation and maintenance processes. These cables provide excellent flexibility due to their flat design, making it easy to route the cables through tight spaces and around obstacles. Constructed with high-quality materials, these cables provide reliable performance and long-lasting durability. 3M Color-Coded Flat Cables are ideal for various applications, including computer systems, telecommunications, and industrial equipment.

Features

  • Unique color-coded design for quick and accurate identification
  • Flat design
  • Flexibility
  • Constructed with high-quality materials
  • Reliable performance
  • Long-lasting durability

Applications

  • Industrial electronics
  • Computer systems
  • Telecommunications

Specifications

  • 0.05" pitch
  • Stranded conductor
  • 28AWG to 26AWG conductor size
  • 10-color repeat
  • PVC conductor insulation
  • Zippable for branching or discrete termination
Yayınlandı: 2025-06-17 | Güncellenmiş: 2025-07-18