3M Connectors D89 Wiremount Sockets
3M D89 Wiremount Sockets feature a .100" x .100" pitch for a 0.05" pitch cable. Sockets can be packaged on swords for easy loading of manual and semi-automatic assembly or in bulk packaging. "Bumps" are designed to prevent premature latch locking during shipment. The 3M Wiremount D89 Socket has a 10µ gold plating.Features
- Preassembled
- “Bumps” designed to prevent premature latch locking during shipment
- Optional double-sided adhesive pull tab for easy unplugging
- RoHS compliant
Specifications
- UL 94V-0 flammability rating
- Phosphor bronze contact
- Glass filled polyester insulation material
- >1 × 109Ω at 500VDC insulation resistance
- 1000VRMS @ sea level withstanding voltage
- -55°C to +105°C temperature range
Yayınlandı: 2009-01-21
| Güncellenmiş: 2024-03-13