3M Jacketed Flat Ribbon Cables
3M Jacketed Flat Ribbon Cables are designed to provide robust protection and reliable performance in a variety of electronic applications. These cables feature a durable jacket that encases the flat ribbon conductors. The jacketed ribbon cables offer enhanced mechanical protection and environmental resistance while maintaining the flexibility and space-saving benefits of flat cable design. These cables maintain a high degree of flexibility and facilitate easy handling and installation. The outer jacket provides excellent protection against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Typical applications include industrial electronics, computer systems, telecommunications, and industrial equipment.Features
- Durable jacket
- Flat ribbon design
- Enhanced flexibility
- Versatility
- Shielding protects against EMI
Specifications
- 0.05", 1mm, and 0.025" pitch
- Solid or stranded conductor stranding
- 28AWG and 30AWG conductor size
- Grey, dark grey, translucent, and silver conductor color
- PVC, TPE, polyolefin conductor insulation
- Cu Braid, pleated Cu foil, expanded Cu, and Al foil shielding
Applications
- Industrial electronics
- Computer systems
- Telecommunications
- Industrial equipment
Additional Resources
Videos
Yayınlandı: 2025-06-30
| Güncellenmiş: 2025-07-29