3M 9Y8 Series 800G OSFP DAC Cable Assemblies - Coming Soon
3M 9Y8 Series 800G OSFP DAC Cable Assemblies are passive copper cable assemblies that utilize 3M Twin Axial Cable technology to create a highly flexible solution. These cable assemblies feature one row of contacts on the mating interface and a bandwidth of up to 800Gbps to connect servers, switches, storage, and other high-speed equipment. The OSFP cable assemblies are foldable and bendable with minimal performance impact, allowing efficient routing in constrained spaces. 3M 9Y8 Series 800G OSFP DAC Cable Assemblies meet IEEE 802.3ck specifications.Features
- Efficiently route cable with tight bends and fold
- Foldable and bendable with minimal performance impact
- Made with highly flexible, high-performance 3M Twin Axial Cable technology
- 1 row of contacts on mating interface
- Meets IEEE 802.3ck standards
- OSFP MSA specifications
Applications
- Up to 800G Ethernet
- Network Interface Card (NIC) to switch
Additional Resources
Yayınlandı: 2023-08-04
| Güncellenmiş: 2023-08-07