3M PIM Reduction Kit 1300

3M™ PIM Reduction Kit 1300 is an all-in-one conducted PIM mitigation solution that can help reduce conducted PIM without significantly increasing costs, labor, or disruptive downtime. This kit requires fewer installation steps than the 3M PIM Reduction Kit 1000, simplifying and speeding up the installation process. These kids are efficient out-of-the box PIM mitigation solutions that help protect against conducted passive intermodulation (PIM) issues while allowing for easier installation with virtually zero site downtime. 3M™ PIM Reduction Kit 1300 is ideal for applications requiring water-resistant and humidity-resistant seals, and provide excellent resistance to UV exposure and a wide variety of weather conditions. In addition, it does not impede antenna adjustment and helps promote greater signal-to-noise ratio to support the higher data rates of 5G networks.

Features

  • Efficient, effective solution to passive intermodulation (PIM) issues in wireless network infrastructure
  • Out-of-the-box solution
  • Helps protect against conducted PIM interference
  • Water-resistant and humidity-resistant seals
  • Resistant to UV exposure and a wide variety of weather conditions
  • Requires just one weather-proofing tape for easy installation
  • Scotch® Linerless Rubber Splicing Tape 130C: Provides electrical and mechanical protection with the combination of an aggressive rubber resin adhesive and a self-fusing, ethylene propylene backing
  • 3M External PIM Absorber 1000, a composite material consisting of
    • Carrier resin
    • Magnetic fillers
    • Acrylic pressure-sensitive adhesive (PSA)
  • “Do Not Remove” label to inform technicians that the layers of tape shouldn’t be removed during maintenance tasks
  • Does not impede antenna adjustment

Applications

  • Conducted PIM mitigation on rooftops and towers of 5G cell sites
Yayınlandı: 2023-03-03 | Güncellenmiş: 2023-04-06