3M QSFP-DD 9V Series Twin Axial Cable Assemblies
3M QSFP-DD 9V Series Twin Axial Cable Assemblies come in various lengths that range up to 2m with 30AWG and from 2m to 3.5m with 26AWG. These cable assemblies feature a connector at the end that has the capability to run 400G, whereas previous cable assemblies run only 100G. QSFP-DD assemblies have a nickel-plated zinc diecast backshell and an overmolded stainless steel pull-tab delatch. 3M QSFP-DD 9V Series Twin Axial Cable Assemblies offer a ±15 to ±25 tolerance range and are designed to QSFP-DD MSA and IEEE 802.3cd specifications.Features
- Various Lengths
- Up to 2m with 30AWG
- 2m to 3.5m with 26AWG
- Connector has the capability to run 400G
- Nickel-plated zinc diecast backshell
- Overmolded stainless steel pull-tab delatch
- ±15 to ±25 tolerance range
- Designed to QSFP-DD MSA and IEEE 802.3cd specifications
Additional Resources
Yayınlandı: 2023-09-01
| Güncellenmiş: 2024-09-27