3M Round Conductor Flat Cables
3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.Features
- High flexibility - the flat design allows for easy routing and installation in tight spaces
- Durability - the round conductors provide robust mechanical strength and resistance to wear and tear
- Signal integrity - engineered to minimize signal loss and interference, ensuring reliable data transmission
- Versatility - suitable for a wide range of applications, including computer systems, telecommunications, and industrial equipment
- 2.54mm, 1.27mm, 1mm, and 0.635mm pitch options
- Solid or stranded conductor stranding
- Gray, dark gray, black, and opaque white conductor colors
- PVC, TPE, FEP, LSHF EVA/PO, or halogen-free conductor insulation
- 1 million, 10 million, or 100 million flex cycles
- Zippable for branching or discrete termination
Applications
- Industrial electronics
- Computer systems
- Telecommunications
- Industrial equipment
Yayınlandı: 2025-06-11
| Güncellenmiş: 2025-09-05