3M Connectors Shielded Compact Ribbon (SCR) I/O Connectors

3M Electronic Solutions Shielded Compact Ribbon (SCR) I/O Connectors are ideal for a variety of OEM applications. These connectors are shielded 360° for excellent EMI protection. SCR connectors are built around a robust ribbon-style contact interface for reliable repetitive plug/unplug applications.

Features

  • Broad product lineup for design flexibility
  • Polarized to provide proper orientation
  • Robust ribbon style contact designed for reliable, repetitive plugging
  • All boardmount and wiremount connectors feature 360° shielding for excellent EMI protection
  • Contacts can carry signal or power (up to 1A per pin)
  • Vibration resistant
  • Quick release latch system for connection security and ease of use
  • Unique wiremount plug option helps enable midspan and extension applications
  • Shell kits contain integrated strain relieving cable clamp
  • Wiremount products feature solder termination for quick assembly with no special tooling
  • Wiremount products can accommodate up to 18AWG wire
  • RoHS compliant
Yayınlandı: 2008-02-26 | Güncellenmiş: 2022-03-11