3M Shrunk Delta Ribbon Connectors

3M Shrunk Delta Ribbon (SDR) Connectors deliver high-density performance for applications ranging from industrial equipment to machine vision and general high-speed I/O. SDR connectors feature a compact 0.8mm pitch, making them ideal for applications with limited space. Available in 14, 26, or 50 positions, these connectors from 3M support stable electrical performance and consistent mechanical retention in environments where signal integrity and durability are critical.

Features

  • High-density performance
  • Compact 0.8mm pitch
  • Stable electrical performance
  • Consistent mechanical retention
  • 14, 25, or 50 positions

Applications

  • Industrial equipment
  • Machine vision
  • General high-speed I/O
Yayınlandı: 2026-04-30 | Güncellenmiş: 2026-05-20