3M Connectors Textool™ Sockets for QFN Applications

3M Textool™ Sockets for QFN Applications provide an innovative, highly flexible test and burn-in solution. Features include an open-top design, thermal pin options, and vertical actuation. These low-profile sockets offer easy manual operation and are compatible with most robotic handlers. 3M Textool Sockets for QFN Applications accommodate both 0.4mm and 0.5mm pitches and accept a wide range of package sizes.

Features

  • Open-top design
  • Low profile
  • Easily routable
  • Accommodates 0.4mm and 0.5mm pitches
  • Thermal pin option
  • Vertical actuation
  • Compatible with most robotic handlers
  • Easy manual operation
Yayınlandı: 2013-01-24 | Güncellenmiş: 2026-10-05