3M Thermally Conductive Interface Pads
3M™ Thermally Conductive Interface Pads are designed to provide a preferential heat transfer path between heat-generating components, heat sinks, and other cooling devices. The interface pads consist of a highly conformable and slightly tacky silicone elastomer with thermally conductive ceramic particles, which help in providing enhanced thermal conductivity and excellent insulation performance. The high thermal conductivity and dielectric strength pads can be die-cut to fit individual applications. Typical applications include Integrated Circuit (IC) chip packaging heat conduction, heat sink interface, LED board Thermal Interface Material (TIM), and Chip ON Film (COF) heat conduction.Features
- High thermal conductivity
- Good electrical insulation properties
- Good softness and conformability even to non-flat surfaces
- Slight tack allows pre-assembly
- Good wet-ability for improved and lower thermal resistance
Applications
- Integrated Circuit (IC) chip packaging heat conduction
- Heat sink interface
- COF heat conduction
- LED board TIM
- HD TV IC chip
- General gap filling in electronic devices
View Results ( 31 ) Page
| Parça Numarası | Veri Sayfası | Tip | Kalınlık | Açıklama |
|---|---|---|---|---|
| 9703-4X10 | ![]() |
Conductive | Yapışkan Bantlar Electrically Conductive Adhesive Transfer Tape 4 in x 10yd Roll | |
| 8810-4X10 | ![]() |
Thermally Conductive Tape | 0.25 mm | Termal Arayüz Ürünleri Thermally Conductive Adhesive Transfer, Acrylic, White, 9.14 m |
| 9713-4X10 | ![]() |
Conductive | 0.0889 mm | Yapışkan Bantlar XYZ-Axis Electrically Conductive Tape 4 in x 10yds Roll |
| 5516S-2 | ![]() |
Thermally Conductive Tape | 2 mm | Termal Arayüz Ürünleri 3M Thermally Conductive Silicone Interface Pad 5516S is the same as 3M Pad 5516 but with a polymeric permanent film on 1 side for ease of reworking an assembly. Thermal Conductivity and Impedance slightly changes, dielectric strength is improved. |
| AB5020SHF | ![]() |
Absorber Sheets & Tiles | 0.2 mm | EMI Contalar, Levhalar, Emiciler ve Koruma EMI Absorber AB5020SHF, 0.2 mm, 210 mm x 297 mm Sheet |
| AB5100SHF | ![]() |
Absorber Sheets & Tiles | 1 mm | EMI Contalar, Levhalar, Emiciler ve Koruma EMI Absorber AB5100SHF, 1.0 mm, 210 mm x 297 mm x 1.0 mm |
| AB6005S | ![]() |
Absorber Sheets & Tiles | 0.105 mm | EMI Contalar, Levhalar, Emiciler ve Koruma EMI Absorber AB6005S, 210 mm x 297 mm Roll |
| 5519-210x155-40 | ![]() |
Thermally Conductive Tape | 1 mm | Termal Arayüz Ürünleri Thermally Conductive Interface Pad Sheet, 210mm x 155mm x 1.0mm |
| 5557-4X10 | ![]() |
Water Indicator | 0.259 mm | Yapışkan Bantlar 3M Water Contact Indicator Tape 5557 is a 10.2 mil (259 micron) thick tape used to indicate water contact. The tape turns from white to red upon direct water contact. |
| 5583S-15 | ![]() |
Thermally Conductive Silicone Interface | 1.5 mm | Termal Arayüz Ürünleri Thermally Conductive Silicone Interface Pad |
Yayınlandı: 2019-03-24
| Güncellenmiş: 2023-05-08