3M Twin Axial PCIe Jumper Assemblies

3M Twin Axial PCI Express (PCIe) Jumper Assemblies are available in x8, x16, cross-over (Tx to Rx), and pass-thru (Tx to Tx) pinouts and allow designers to bridge between slots on two PCBs. These jumpers provide extremely versatile routing because the flexible, foldable, thin twin axial ribbon cables can be folded back on themselves. Designers can also fold the cable into compact custom configurations or replace retimer chips or high-loss PCB materials with the twin axial cable. The precision-formed, continuously laminated shields over all of the flat cables maintain high-bandwidth, resonance-free signal integrity in PCIe 5.0 (85Ω) applications. 3M Twin Axial PCIe Jumper Assemblies feature a 30AWG signal wire size, straddle-mount and SMT connector types, and 0.25m and 0.5m standard lengths.

Features

  • Broad system design possibilities for PCIe 5.0 (85Ω) applications
  • Foldable twin axial cable excellent for streamlining designs and managing space inside servers or gaming PCs
  • Continuous longitudinal shielding allows for high-bandwidth, resonance-free SI performance
  • Thin ribbon cable construction allows easy routing and cable management
  • Helps maximize airflow for thermal management
  • Precision-formed, continuously laminated shields over entire flat cables for high-bandwidth, resonance-free signal integrity at Gen 5.0 speeds

Specifications

  • High-speed data transmission
    • x8 and x16 configurations
    • PCIe CEM
    • PCIe Card Edge
  • 0.25m and 0.5m standard lengths
  • 30AWG signal wire size
  • Straddle-mount and SMT connector types
  • x8, x16, cross-over (Tx to Rx), and pass-thru (Tx to Tx) pinouts

Comparison

Infographic - 3M Twin Axial PCIe Jumper Assemblies
Yayınlandı: 2025-05-29 | Güncellenmiş: 2025-06-13