3M Twisted Pair Round Jacketed Cables
3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.Features
- Jacket provides protection from environmental damage
- Shielding provides protection against EMI
- Twisted pairs reduce crosstalk for balanced applications
- 0.05" and 0.025" pitch
- Stranded conductors
- 28AWG and 26AWG conductor size
- Color-coded conductor color
- PVC or Halogen-free conductor insulation
- None, Cu Braid, or Al Foil/Cu Braid shielding
Applications
- Industrial electronics
- Computer systems
- Telecommunications
- Industrial equipment
Additional Resources
Videos
Yayınlandı: 2025-06-16
| Güncellenmiş: 2025-07-29