3M USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.

With four available product series, 3M USB3 Vision Industrial Camera Cable Assemblies bring greater levels of performance to the USB3 Vision standard. This includes a functional cable length of >10m and dynamic bending durability of more than 100 million flex cycles. The result is much more flexibility to build the ideal configuration for specific applications.

Features

  • Non-repetitive motion applications (1U30A and 1U30E)
  • Repetitive motion applications (1U30S and 1U30G)
  • Longer transmission distances
  • USB 3.0 compatible
  • USB3 Vision compaitble
  • Locking screw available for secure connections
  • Angled connector options available
  • RoHS 2 compliant

Applications

  • Industrial product design where cameras are required
  • Industrial automation
  • Data transfer and storage

Performance Differences

Chart - 3M USB3 Vision Industrial Camera Cable Assemblies
Yayınlandı: 2022-08-31 | Güncellenmiş: 2026-01-28