3M Connectors Flex Braided Shield
3M Flex Braided Shield is Electromagnetic Shielding Sleeves braided with glass fibers overwound with tin-plated copper foil. The sleeves offer superior shielding effectiveness, excellent strain relief, and excellent heat stability. Applications include automation, metrology, and wire harnesses. 3M Flex Braided Shield is available with diameters ranging from 5 mm (.2") to 37 mm (1.5").Features
- Superior shielding effectiveness
- Excellent strain relief
- Superior flexibility
- Excellent heat stability
- Solderable
- Resists oxidation and discoloration
- UL recognized flame retardancy per UL VW-1 (UL FR-1), product category UZIQ2, file E120470
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Tip | İç Çap | Uzunluk | Seri | Ürt. Adı |
|---|---|---|---|---|---|---|---|
| FS-37 | ![]() |
Sarmal Sargılar, Manşonlar, Borular ve Kanal FLEX BRAIDED SHIELD 37MM X 50M ROLL | Expandable | 37 mm | 50 m | FS | 3M |
| DS-10 | ![]() |
Sarmal Sargılar, Manşonlar, Borular ve Kanal FLEX BRAIDED SHIELD 10MM X 100M ROLL | Expandable Shield | 10 mm | 100 m | DS | 3M |
Yayınlandı: 2012-02-29
| Güncellenmiş: 2022-03-11