3M Electronic Specialty 3896 Series IDC Flat Cables
3M Electronic Specialty 3896 Series IDC Flat Cables are round, jacketed, IDC flat cables with 30AWG wire on .025” centers that permit mass termination. The cable features close spacing for higher signal density and the PVC insulation provides excellent flexibility. The primary cable is zippable for branching or discrete terminations while the round construction permits easier routing.Features
- Round construction permits easier routing
- 30AWG wire on .025" centers permits mass termination
- Continuous split/bond allows for mass termination on 2.4" centers (approximate)
- Close spacing permits higher signal density
- Primary cable is zippable for branching or discrete terminations
- PVC insulation provides excellent flexibility
- IDC Sockets P25E-XXXs-XXX
Yayınlandı: 2008-02-26
| Güncellenmiş: 2025-06-17